DC/DC Controller & Regulator with 2A output current and 12V nominal output voltage. Features a wide 15V to 28V input voltage range, achieving up to 97% efficiency. This SIP package component offers 3kV isolation voltage and is designed for through-hole mounting. Operating temperature range is -40°C to 85°C, with short-circuit protection (SCP) and lead-free, RoHS compliant construction.
Recom R-7212P technical specifications.
| Package/Case | SIP |
| Efficiency | 97% |
| Features | SCP |
| Height | 15mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 32.2mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 15V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 14V |
| Max Power Dissipation | 24W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 12V |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-7xxx |
| Voltage - Output 1 | 12V |
| Weight | 9g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-7212P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.