Non-isolated DC-DC converter with 9V output voltage and 2A output current, delivering up to 18W. Features 96% efficiency, a wide input voltage range of 12V to 28V, and a nominal input of 24V. Designed for through-hole mounting in a SIP package, this component operates from -40°C to 85°C and includes short-circuit protection.
Recom R-729.0P technical specifications.
| Package/Case | SIP |
| Depth | 9.1mm |
| Efficiency | 96% |
| Features | SCP |
| Height | 15mm |
| Isolation | Non-Isolated |
| Length | 32.2mm |
| Max Input Voltage | 28V |
| Min Input Voltage | 12V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 2A |
| Max Output Voltage | 11V |
| Max Power Dissipation | 18W |
| Mount | Through Hole |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Current | 2A |
| Output Voltage | 9V |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | INNOLINE R-7xxx |
| Voltage - Output 1 | 9V |
| Weight | 9g |
| Width | 9.1mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R-729.0P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.