Industrial temperature grade, board mount DC-DC converter module with a single output and 36W power. Features a 15V to 28V input voltage range, 12 terminals in a SIP-12 package, and a hybrid construction. Offers 1% maximum line and load regulation, operating from -40°C to 85°C. Dimensions are 32.2mm length, 9.1mm width, and 15.5mm height.
Recom R-7312P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T12 |
| Width | 9.1 |
| Length | 32.2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 15 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 15.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-7312P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.