Industrial-grade DC-DC regulated power supply module, 45W, single output, featuring a hybrid construction within a plastic SIP-12 package. Operates across an industrial temperature range of -40°C to 85°C, with input voltage spanning 19V to 28V. Delivers 1A output current with a maximum line and load regulation of 1%. This board-mount converter measures 32.2mm in length, 9.1mm in width, and 15.5mm in height, with 12 terminals.
Recom R-7315P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 12 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-T12 |
| Width | 9.1 |
| Length | 32.2 |
| Pin Count | 12 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 28 |
| Input Voltage-Min | 19 |
| Line Regulation-Max | 1 |
| Load Regulation-Max | 1 |
| Height | 15.5 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-7315P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.