
Board mount DC-DC converter with a single output, delivering 7.5W. Features a hybrid construction and SIP-3 package. Operates across an industrial temperature range from -40°C to 85°C. Input voltage spans 6.5V to 18V, with a maximum load regulation of 0.8%. This ROHS compliant module offers one function and three terminals.
Recom R-78B5.0-1.5L technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-T3 |
| Width | 11.5 |
| Length | 17.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 18 |
| Input Voltage-Min | 6.5 |
| Load Regulation-Max | 0.8 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-78B5.0-1.5L to view detailed technical specifications.
No datasheet is available for this part.