Recom R-78T12-1.0/AC technical specifications.
| Max Operating Temperature | 55 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-XSMA-L3 |
| Width | 23 |
| Length | 25 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Input Voltage-Max | 42 |
| Input Voltage-Min | 15 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-78T12-1.0/AC to view detailed technical specifications.
No datasheet is available for this part.