Board mount DC/DC converter featuring a 3-terminal, single-position configuration. This switching regulator offers industrial temperature grade operation. Its compact R-PSMA-W3 JEDEC package measures 8.5mm in width and 11.5mm in length, providing a single functional output.
Recom R-78W12-0.5 technical specifications.
| Number of Terminals | 3 |
| Terminal Position | SINGLE |
| JEDEC Package Code | R-PSMA-W3 |
| Width | 8.5 |
| Length | 11.5 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R-78W12-0.5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.