Surface mount DC DC converter providing dual ±9V outputs at 14mA each, with a maximum output power of 250mW. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates efficiently at 70% with a wide input voltage range of 4.5V to 5.5V and a nominal input of 5V. Designed for surface mounting in an SMD/SMT package, this lead-free and RoHS compliant component operates across a temperature range of -40°C to 100°C.
Recom R0.25D-0509 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -14mA |
| Current - Output 2 | 14mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-0509 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.