250mW DC-DC Converter, offering dual ±9V outputs with 14mA current capability each. Features 3kV isolation voltage and surface mount (SMD/SMT) packaging for efficient integration. Operates from a 4.5V to 5.5V input range, with a nominal input of 5V, and boasts 70% efficiency. Includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 100°C.
Recom R0.25D-0509/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -14mA |
| Current - Output 2 | 14mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-0509/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.