Surface mount DC-DC converter providing dual +/-9V outputs with 250mW total output power. Features include 1kV isolation voltage, 70% efficiency, and short-circuit protection (SCP). Operates with a 4.5V to 5.5V input voltage range, nominal 5V, and delivers up to 14mA per output. Encased in an SMD/SMT package, this RoHS compliant component is suitable for operation between -40°C and 100°C.
Recom R0.25D-0509/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -14mA |
| Current - Output 2 | 14mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 14mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 9V |
| Voltage - Output 2 | -9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-0509/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.