250mW DC-DC Converter, featuring dual ±12V outputs with 10.4mA maximum output current each. This surface-mount device offers 1kV isolation voltage and operates with 70% efficiency. Designed for a 12V nominal input, it accepts a range from 10.8V to 13.2V. Key features include short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C. The compact SMD/SMT package is supplied on tape and reel.
Recom R0.25D-1212/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Current | 10.4mA |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-1212/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.