250mW DC-DC Converter, SMD/SMT package, providing dual outputs of +/-24V with 8.3mA current each. Features 3kV isolation voltage, SCP protection, and 70% efficiency. Operates within a -40°C to 100°C temperature range, with a 10.8V to 13.2V input voltage range and 12V nominal input. Surface mountable with a 250mW maximum power dissipation.
Recom R0.25D-1224/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -8.3mA |
| Current - Output 2 | 8.3mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-1224/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.