250mW DC-DC Converter, featuring dual ±5V outputs with 25mA current capability per output. This surface-mount device offers 3kV isolation voltage and operates within a 13.5V to 16.5V input range, with a nominal input of 15V. Achieving 70% efficiency, it includes short-circuit protection (SCP) and is RoHS compliant. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm, suitable for tape and reel packaging.
Recom R0.25D-1505/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-1505/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.