Surface mount DC-DC converter providing dual +/-5V outputs with 250mW total output power. Features include short-circuit protection (SCP), 1kV isolation voltage, and a wide operating temperature range of -40°C to 100°C. Input voltage range is 13.5V to 16.5V, with a nominal input of 15V. Delivers 25mA per output, achieving 70% efficiency. Packaged in tape and reel for automated assembly.
Recom R0.25D-1505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-1505/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.