Unregulated DC/DC converter with 1kV isolation, featuring dual +/-5V outputs, each capable of 25mA. This surface-mount component offers a nominal 24V input, with an operating range of 21.6V to 26.4V, and delivers up to 250mW of output power. Designed for efficiency at 70%, it operates across a wide temperature range of -40°C to 100°C and includes short-circuit protection. The compact SMD package measures 15.24mm x 10.7mm x 6.7mm.
Recom R0.25D-2405 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Depth | 6.7mm |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-2405 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.