250mW DC-DC Converter, offering dual ±5V outputs with 25mA maximum current per output. Features 3kV isolation voltage and 70% efficiency. Designed for surface mount applications with a compact SMD/SMT package. Operates across a wide temperature range of -40°C to 100°C, with built-in short-circuit protection. Nominal input voltage is 24V, with a maximum input of 26.4V.
Recom R0.25D-2405/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-2405/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.