Surface mount DC-DC converter delivering 250mW output power with dual ±5V outputs, each capable of 25mA. Features 3kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 70% with a wide input voltage range of 3V to 3.6V. Designed for surface mounting in an SMD/SMT package, this RoHS compliant component functions across an extended temperature range of -40°C to 100°C.
Recom R0.25D-3.305/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | -5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-3.305/HP to view detailed technical specifications.
No datasheet is available for this part.