250mW DC-DC Converter, featuring dual ±12V outputs with 10.4mA maximum current per output. This surface-mount integrated circuit offers 3kV isolation voltage and 70% efficiency, operating within a 3V to 3.6V input range. Designed for demanding applications, it includes short-circuit protection (SCP) and operates from -40°C to 100°C. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm.
Recom R0.25D-3.312/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-3.312/HP to view detailed technical specifications.
No datasheet is available for this part.