250mW DC-DC Converter, featuring dual ±24V outputs with 5.2mA maximum current per output. This surface-mount device operates from a 3V to 3.6V input range, with a nominal input of 3.3V. Achieving 70% efficiency, it offers 3kV isolation and includes short-circuit protection (SCP). Designed for tape and reel packaging, this lead-free, RoHS-compliant component is suitable for operation between -40°C and 100°C.
Recom R0.25D-3.324/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -5.2mA |
| Current - Output 2 | 5.2mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 5.2mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 24V |
| Voltage - Output 2 | -24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-3.324/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.