Surface mount DC-DC converter providing dual ±3.3V outputs with 250mW total power. Features 3kV isolation, 70% efficiency, and short-circuit protection (SCP). Operates from a 3V to 3.6V input range, with a nominal input of 3.3V. Delivers 38mA per output, with a maximum operating temperature of 100°C. Packaged in tape and reel for automated assembly.
Recom R0.25D-3.33.3/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -38mA |
| Current - Output 2 | 38mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 38mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Current | 38mA |
| Output Power | 250mW |
| Output Voltage | 3.3V |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D-3.33.3/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.