250mW isolated DC/DC converter with 1kV isolation voltage, suitable for surface mount applications. Features dual ±12V outputs, each capable of 10.4mA, with a nominal input voltage of 24V and an input range of 21.6V to 26.4V. Operates efficiently at 70% with short-circuit protection (SCP) and a wide temperature range of -40°C to 100°C. Packaged in SMD/SMT, this lead-free and RoHS compliant component offers a compact solution with dimensions of 15.24mm x 10.7mm x 7mm.
Recom R0.25D10-2412/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -10.4mA |
| Current - Output 2 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | -12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D10-2412/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.