
Surface mount isolated DC/DC converter, 250mW output power, featuring dual ±3.3V outputs with 38mA maximum current per output. Operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Offers 3kV isolation voltage and 70% efficiency, with short-circuit protection (SCP). Suitable for operation between -40°C and 100°C, packaged in tape and reel.
Recom R0.25D12-153.3/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -38mA |
| Current - Output 2 | 38mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 38mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-153.3/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.