
Isolated DC/DC Converter, 250mW output power, featuring 2 outputs with +/-3.3V voltage. Operates with a 24V nominal input voltage, accepting a range from 21.6V to 26.4V. Delivers up to 38mA per output with 70% efficiency and 3kV isolation voltage. Surface mount package with SCP protection, suitable for operation between -40°C and 100°C.
Recom R0.25D12-243.3/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -38mA |
| Current - Output 2 | 38mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 38mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-243.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.