
Isolated DC/DC converter, 250mW output power, featuring dual ±3.3V outputs with 38mA maximum current per output. Operates from a 3V to 3.6V input range with a nominal input of 3.3V. Achieves 70% efficiency and includes short-circuit protection (SCP). Surface mountable in an SMD/SMT package with 3kV isolation voltage. Rated for -40°C to 100°C operating temperature.
Recom R0.25D12-3.33.3/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | -38mA |
| Current - Output 2 | 38mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 38mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 3.3V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 3.3V |
| Voltage - Output 2 | -3.3V |
| Weight | 1.3g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25D12-3.33.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.