Surface mount DC-DC converter featuring dual 12V outputs, each capable of 10mA. Delivers 250mW output power with 70% efficiency and 1kV isolation voltage. Operates from a 13.5V to 16.5V input range, with a nominal input of 15V. Includes short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range. SMD/SMT package for surface mounting.
Recom R0.25DA-151212 technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10mA |
| Current - Output 2 | 10mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 12V |
| Voltage - Output 2 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25DA-151212 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.