Surface Mount DC-DC Controller and Regulator, offering dual 5V outputs with 25mA current capability each. Features 250mW output power, 70% efficiency, and 1kV isolation voltage. Operates within a 21.6V to 26.4V input range, with a nominal input of 24V. Includes short-circuit protection (SCP) and a wide operating temperature range of -40°C to 100°C. Packaged in SMD/SMT for efficient board integration.
Recom R0.25DA-240505/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25DA-240505/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.