Surface Mount DC DC Converter, delivering dual 5V outputs at 25mA each, with a total output power of 250mW. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal input voltage of 24V, ranging from 21.6V to 26.4V, and achieves 70% efficiency. This lead-free component is housed in an SMD/SMT package, suitable for tape and reel packaging.
Recom R0.25DA-240505/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 25mA |
| Current - Output 2 | 25mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Lead Free | Lead Free |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 2 |
| Output Current | 25mA |
| Output Power | 250mW |
| Output Voltage | 5V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Series | ECONOLINE R0.25D |
| Voltage - Output 1 | 5V |
| Voltage - Output 2 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25DA-240505/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.