Recom R0.25S-0505/E-R technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 5 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-XDMA-G5 |
| Width | 10.7 |
| Length | 12.75 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Number of Outputs | 1 |
| Input Voltage-Max | 5.5 |
| Input Voltage-Min | 4.5 |
| Load Regulation-Max | 10 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Recom R0.25S-0505/E-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.