Recom R0.25S-0505/H-R technical specifications.
| Package Family Name | SMD Module |
| Package/Case | SMD Module |
| Pin Count | 5 |
| PCB | 5 |
| Package Length (mm) | 12.75 |
| Package Width (mm) | 10.7 |
| Package Height (mm) | 6.7 |
| Mounting | Surface Mount |
| Isolation | Isolated |
| Number of Outputs | 1 |
| Minimum Input Voltage | 4.5V |
| Output Voltage | 5V |
| Maximum Input Voltage | 5.5V |
| Maximum Output Power | 0.25W |
| Minimum Isolation Voltage | 3000VDC |
| Maximum Output Current | 0.05A |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 100°C |
| Cage Code | 5TRG1 |
| EU RoHS | Yes |
| HTS Code | 8504409580 |
| Schedule B | 8504409580 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Recom R0.25S-0505/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.