Surface mount DC-DC converter, 250mW output power, providing a regulated 12V output at 21mA. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates from a 4.5V to 5.5V input range with a nominal input of 5V. This RoHS compliant component offers 70% efficiency and a wide operating temperature range of -40°C to 100°C.
Recom R0.25S-0512/HP technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-0512/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.