Surface mount DC-DC converter providing a regulated 15V output at 250mW. Features include short-circuit protection (SCP) and 3kV isolation voltage. Operates with input voltages from 10.8V to 13.2V, with a nominal input of 12V. Offers 70% efficiency and a single output, suitable for a wide temperature range of -40°C to 100°C. Packaged in tape and reel for automated assembly.
Recom R0.25S-1215/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-1215/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.