15V DC-DC Converter, 250mW output power, featuring a single output with 17mA maximum current. This surface mountable component operates with an input voltage range of 10.8V to 13.2V, nominal 12V, and provides 1kV isolation. It boasts 70% efficiency and includes short-circuit protection (SCP). Packaged in SMD/SMT with dimensions of 12.75mm length, 10.7mm width, and 7mm height, this RoHS compliant device is suitable for operating temperatures from -40°C to 100°C.
Recom R0.25S-1215/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 15V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-1215/P to view detailed technical specifications.
No datasheet is available for this part.