Datasheets.com
Datasheets.com
Module DC-DC 12VIN 1-OUT 3.3V 0.076A 0.25W Medical 5-Pin SMD Module Tube
Recom

R0.25S-123.3/H

Module DC-DC 12VIN 1-OUT 3.3V 0.076A 0.25W Medical 5-Pin SMD Module Tube

PackageSMD Module
MountingSurface Mount
Quick Jump:

Technical Specifications

Recom R0.25S-123.3/H technical specifications.

General

Package Family Name
SMD Module
Package/Case
SMD Module
Pin Count
5
PCB
5
Package Length (mm)
12.75
Package Width (mm)
10.7
Package Height (mm)
6.7
Mounting
Surface Mount
Isolation
Isolated
Type
Step Down
Number of Outputs
1
Minimum Input Voltage
10.8V
Output Voltage
3.3V
Maximum Input Voltage
13.2V
Maximum Output Power
0.25W
Minimum Isolation Voltage
3000VDC
Maximum Output Current
0.076A
Min Operating Temperature
-40°C
Max Operating Temperature
100°C

Compliance

Cage Code
5TRG1
EU RoHS
Yes
HTS Code
8504409580
Schedule B
8504409580
ECCN
EAR99
Automotive
No
AEC Qualified
No
PPAP
No
RoHS Versions
2011/65/EU, 2015/863

Datasheet

Recom R0.25S-123.3/H Datasheet

Download the complete datasheet for Recom R0.25S-123.3/H to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.