Datasheets.com
Datasheets.com
DC/DC Controller 3.3V 250mW SMD, 1kV Isolation
Recom

R0.25S-123.3/P

DC/DC Controller 3.3V 250mW SMD, 1kV Isolation

Surface mount DC DC converter providing 3.3V output voltage at 250mW output power. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with a nominal input voltage of 12V, ranging from 10.8V to 13.2V, and delivers up to 76mA output current. Achieves 70% efficiency across an operating temperature range of -40°C to 100°C.

PackageSMD/SMT
MountingSurface Mount
Power250mW
Quick Jump:

Technical Specifications

Recom R0.25S-123.3/P technical specifications.

General

Package/Case
SMD/SMT
Current - Output 1
76mA
Efficiency
70%
Features
SCP
Height
7mm
Isolation Voltage
1kV
Length
12.75mm
Max Input Voltage
13.2V
Min Input Voltage
10.8V
Max Operating Temperature
100°C
Min Operating Temperature
-40°C
Max Output Current
76mA
Max Output Voltage
3.3V
Max Power Dissipation
250mW
Mount
Surface Mount
Nominal Input Voltage
12V
Number of Outputs
1
Output Power
250mW
Package Quantity
40
Packaging
Rail/Tube
RoHS Compliant
Yes
Series
ECONOLINE R0.25S
Voltage - Output 1
3.3V
Weight
1g
Width
10.7mm

Compliance

RoHS
Compliant

Datasheet

Recom R0.25S-123.3/P Datasheet

Download the complete datasheet for Recom R0.25S-123.3/P to view detailed technical specifications.

This datasheet cannot be embedded due to technical restrictions.