Surface mount DC-DC converter providing 5V output at 250mW maximum power. Features include 50mA output current, 70% efficiency, and short-circuit protection (SCP). Operates with an input voltage range of 13.5V to 16.5V, nominal 15V, and offers 3kV isolation voltage. Designed for surface mounting in an SMD/SMT package, this RoHS compliant component is supplied on tape and reel.
Recom R0.25S-1505/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 5V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-1505/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.