Surface mount DC-DC converter providing a regulated 9V output at 250mW. Features include short-circuit protection (SCP) and 1kV isolation voltage. Operates with an input voltage range of 13.5V to 16.5V, nominal 15V, delivering up to 28mA output current. Achieves 70% efficiency across an operating temperature range of -40°C to 100°C. Packaged in SMD/SMT format, this RoHS compliant component is ideal for power management applications.
Recom R0.25S-1509/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 28mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 9V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-1509/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.