Surface mount DC-DC controller and regulator delivering 9V output voltage at 250mW maximum output power. Features include 28mA output current, 70% efficiency, and short-circuit protection (SCP). Operates with a nominal input voltage of 15V, ranging from 13.5V to 16.5V, and provides 1kV isolation voltage. This component is RoHS compliant, packaged in tape and reel for surface mount applications, and operates within a temperature range of -40°C to 100°C.
Recom R0.25S-1509/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 28mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 28mA |
| Output Power | 250mW |
| Output Voltage | 9V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 9V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-1509/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.