Recom R0.25S-153.3/HP technical specifications.
| Package/Case | Module |
| Current - Output 1 | 76mA |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Lead Free | Lead Free |
| Length | 12.75mm |
| Max Output Voltage | 3.3V |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Voltage - Output 1 | 3.3V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-153.3/HP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.