Surface mount DC-DC controller and regulator, delivering a 12V output at 250mW with 21mA maximum output current. Features include short-circuit protection (SCP) and 1kV isolation voltage, operating within a -40°C to 100°C temperature range. This component offers 70% efficiency and is designed for a nominal 24V input, with a range of 21.6V to 26.4V. Packaged in tape and reel, it is RoHS compliant.
Recom R0.25S-2412/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-2412/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.