24V DC-DC Converter, 250mW output power, featuring a single 24V output with 10.4mA maximum current. This surface mountable power management IC operates with an input voltage range of 21.6V to 26.4V, nominal 24V, and offers 3kV isolation voltage. Designed for efficiency at 70%, it includes short-circuit protection (SCP) and operates across a wide temperature range of -40°C to 100°C. Packaged in SMD/SMT tape and reel, this RoHS compliant component is ideal for compact power solutions.
Recom R0.25S-2424/HP-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 12.75mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 24V |
| Weight | 1g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S-2424/HP-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.