Surface Mount Isolated DC/DC Converter, 0.25W output power, 12V output voltage, and 21mA output current. Features Short Circuit Protection (SCP) and 3kV isolation voltage. Operates with a 5V nominal input voltage, ranging from 4.5V to 5.5V. Achieves 70% efficiency and is RoHS compliant. Packaged in SMD/SMT with dimensions of 15.24mm length, 10.7mm width, and 7mm height.
Recom R0.25S12-0512/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Current | 21mA |
| Output Power | 250mW |
| Output Voltage | 12V |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-0512/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.