Surface mount isolated DC/DC converter, 250mW output power, featuring 5V nominal input (4.5V-5.5V range) and 24V output voltage. Delivers 10.4mA maximum output current with 70% efficiency and 3kV isolation voltage. Includes short-circuit protection (SCP) and operates across a -40°C to 100°C temperature range. Packaged in tape and reel for automated assembly.
Recom R0.25S12-0524/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-0524/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.