Isolated DC/DC converter with 250mW output power, featuring a 5V nominal input voltage (4.5V-5.5V range) and a 24V output voltage. This surface-mount device offers 1kV isolation voltage and a maximum output current of 10.4mA. Operating efficiently at 70% and protected by SCP, it functions across a -40°C to 100°C temperature range. The compact SMD/SMT package measures 15.24mm x 10.7mm x 7mm.
Recom R0.25S12-0524/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 10.4mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10.4mA |
| Max Output Voltage | 24V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 24V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-0524/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.