Isolated DC/DC converter, 250mW output power, 12V nominal input, 10.8V to 13.2V input range, delivering a regulated 9V output at 28mA. Features 1kV isolation voltage and short-circuit protection (SCP). Operates efficiently at 70% with a wide temperature range of -40°C to 100°C. Surface mountable in an SMD/SMT package, this component is supplied on tape and reel and is RoHS compliant.
Recom R0.25S12-1209/P-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 28mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 28mA |
| Max Output Voltage | 9V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 9V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1209/P-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.