Surface mount isolated DC/DC converter, 250mW output power, featuring 3kV isolation voltage. Operates with a nominal 12V input, accepting a range of 10.8V to 13.2V, and provides a regulated 3.3V output at up to 76mA. Includes short-circuit protection (SCP) and operates efficiently at 70% with a maximum power dissipation of 250mW. Designed for surface mount technology, this RoHS compliant component offers a wide operating temperature range from -40°C to 100°C.
Recom R0.25S12-123.3/H technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 76mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 13.2V |
| Min Input Voltage | 10.8V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 12V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-123.3/H to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.