Isolated DC/DC converter with 250mW output power, 5V output voltage, and 50mA output current. Features 1kV isolation voltage, surface mount (SMD/SMT) package, and short-circuit protection (SCP). Operates with a nominal input voltage of 15V, within a 13.5V to 16.5V input range. Achieves 70% efficiency and a maximum operating temperature of 100°C.
Recom R0.25S12-1505/P technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 50mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 1kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Output Voltage | 5V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 50mA |
| Output Power | 250mW |
| Package Quantity | 33 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 5V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1505/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.