
Surface mount isolated DC/DC converter, 250mW output power, providing a regulated 12V output from a 15V nominal input. Features include 3kV isolation voltage, short-circuit protection (SCP), and an efficiency of 70%. Operates within a wide temperature range of -40°C to 100°C, with a maximum input voltage of 16.5V and a maximum output current of 21mA. Packaged in tape and reel for automated assembly.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S12-1512/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1512/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.