
Surface mount isolated DC/DC converter, 250mW output power, featuring 15V nominal input and 15V output voltage. Delivers 17mA maximum output current with 70% efficiency. Operates across a wide temperature range of -40°C to 100°C, with 3kV isolation voltage and short-circuit protection (SCP). Packaged in tape and reel for surface mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Recom R0.25S12-1515/HP-R datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMD/SMT |
| Current - Output 1 | 17mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 17mA |
| Max Output Voltage | 15V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 15V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-1515/HP-R to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
