Surface mount isolated DC/DC converter, 250mW output power, 3.3V output voltage, and 76mA output current. Features 3kV isolation voltage, short-circuit protection (SCP), and operates from a 13.5V to 16.5V input range with a nominal input of 15V. Achieves 70% efficiency and has an operating temperature range of -40°C to 100°C. Packaged in tape and reel, this RoHS compliant component is ideal for power management applications.
Recom R0.25S12-153.3/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 76mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 16.5V |
| Min Input Voltage | 13.5V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 76mA |
| Max Output Voltage | 3.3V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 15V |
| Number of Outputs | 1 |
| Output Current | 76mA |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 3.3V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-153.3/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.