
Isolated DC/DC converter, 250mW output power, featuring a 12V output voltage and 21mA output current. Operates with a 24V nominal input voltage, ranging from 21.6V to 26.4V, and provides 3kV isolation voltage. This surface mount component offers 70% efficiency and includes short-circuit protection (SCP). Designed for demanding applications, it operates across a wide temperature range of -40°C to 100°C.
Recom R0.25S12-2412/H-R technical specifications.
| Package/Case | SMD/SMT |
| Current - Output 1 | 21mA |
| Efficiency | 70% |
| Features | SCP |
| Height | 7mm |
| Isolation Voltage | 3kV |
| Length | 15.24mm |
| Max Input Voltage | 26.4V |
| Min Input Voltage | 21.6V |
| Max Operating Temperature | 100°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 21mA |
| Max Output Voltage | 12V |
| Max Power Dissipation | 250mW |
| Mount | Surface Mount |
| Nominal Input Voltage | 24V |
| Number of Outputs | 1 |
| Output Power | 250mW |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | ECONOLINE R0.25S |
| Voltage - Output 1 | 12V |
| Weight | 1.2g |
| Width | 10.7mm |
| RoHS | Compliant |
Download the complete datasheet for Recom R0.25S12-2412/H-R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.